N-Channel Power MOSFET, D2PAK package, featuring 500V drain-source breakdown voltage and 18A continuous drain current. Offers a low 190mΩ maximum drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 140W. RoHS compliant with operating temperatures from -55°C to 150°C.
Stmicroelectronics STB21NM50N technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 190mR |
| Dual Supply Voltage | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| On-State Resistance | 190mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB21NM50N to view detailed technical specifications.
No datasheet is available for this part.