Stmicroelectronics STB22NS25Z technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB22NS25Z to view detailed technical specifications.
No datasheet is available for this part.