N-CHANNEL Power MOSFET, D2PAK package, featuring 250V drain-source breakdown voltage and 22A continuous drain current. Offers a low 150mΩ drain-source on-resistance and 135W maximum power dissipation. Operates from -55°C to 150°C with a 3V threshold voltage and 78ns fall time. Surface mountable, RoHS compliant, and supplied on tape and reel.
Stmicroelectronics STB22NS25ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MESH OVERLAY™ |
| Threshold Voltage | 3V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB22NS25ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.