The STB24NF10T4 is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 26A and a gate to source voltage of 20V. The device is RoHS compliant and available in tape and reel packaging.
Stmicroelectronics STB24NF10T4 technical specifications.
| Continuous Drain Current (ID) | 26A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB24NF10T4 to view detailed technical specifications.
No datasheet is available for this part.