
Stmicroelectronics STB27NM60ND technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 160MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FDmesh™ II |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB27NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
