
N-CHANNEL POWER MOSFET, D2PAK package, featuring 24V drain-source breakdown voltage and 120A continuous drain current. Offers a low 1.8mR drain-source on-resistance. Maximum power dissipation is 300W, with operating temperatures from -55°C to 175°C. Surface mount termination with tape and reel packaging. RoHS compliant.
Stmicroelectronics STB300NH02L technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 24V |
| Drain-source On Resistance-Max | 1.8MR |
| Dual Supply Voltage | 24V |
| Fall Time | 94.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.055nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 1.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 138ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB300NH02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.