Stmicroelectronics STB30NM50N technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.74nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB30NM50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.