Stmicroelectronics STB30NM60N technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 130mR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB30NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.