Stmicroelectronics STB35NF10 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 1.55nF |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 17ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB35NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.