Automotive-grade N-channel power MOSFET featuring 600 V drain-source voltage and a typical 0.094 Ohm on-resistance. Delivers 28 A continuous drain current with a maximum operating temperature of 150°C. Designed for high-efficiency switching applications, this single-element MOSFET is housed in a TO-263AB (D2PAK) package with a single terminal position. Operates across a wide temperature range from -55°C to 150°C.
Stmicroelectronics STB37N60DM2AG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB37N60DM2AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.