3.5A, 900V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TABLESS TO-220, TO-262, I2PAK-3
Stmicroelectronics STB3NC90Z-1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB3NC90Z-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.