
N-channel MOSFET featuring 200V drain-source breakdown voltage and 40A continuous drain current. Offers low 45mΩ drain-source on-resistance at 10Vgs. Designed for surface mount applications with a D2PAK package, this component boasts a maximum power dissipation of 160W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 20ns turn-on delay and 22ns fall time.
Stmicroelectronics STB40NF20 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 200V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB40NF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
