N-CHANNEL Power MOSFET, D2PAK package, featuring 150V drain-source breakdown voltage and 40A continuous drain current. Offers a low 52mΩ maximum drain-source on-resistance and 300W maximum power dissipation. Operates across a wide temperature range from -65°C to 175°C with fast switching times including 25ns turn-on and 35ns fall times. Surface mountable with tape and reel packaging, this RoHS compliant component is designed for high-power applications.
Stmicroelectronics STB40NS15T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 45mR |
| Dual Supply Voltage | 150V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 2.42nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 52mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MESH OVERLAY™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 150V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB40NS15T4 to view detailed technical specifications.
No datasheet is available for this part.
