Stmicroelectronics STB45N10L technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 45A |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB45N10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.