
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 35A continuous drain current. Offers a low 78mΩ maximum drain-source on-resistance. Designed for surface mount applications in a D2PAK package, this component operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 208W. Lead-free and RoHS compliant.
Stmicroelectronics STB45N65M5 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 78mR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 4.6mm |
| Input Capacitance | 3.375nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 79.5ns |
| Turn-On Delay Time | 79.5ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB45N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
