
The STB45NF3LLT4 is a surface mount N-CHANNEL MOSFET with a continuous drain current of 45A and a drain to source breakdown voltage of 30V. It features a drain to source resistance of 16mR and a power dissipation of 70W. The device is packaged in a D2PAK case and is available in quantities of 1000 on tape and reel. The STB45NF3LLT4 operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Stmicroelectronics STB45NF3LLT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB45NF3LLT4 to view detailed technical specifications.
No datasheet is available for this part.