Stmicroelectronics STB50NE10L technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 240mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB50NE10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
