Stmicroelectronics STB50NH02LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 15mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STB50NH02LT4 to view detailed technical specifications.
No datasheet is available for this part.