Stmicroelectronics STB55NE06 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 22mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STB55NE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.