Stmicroelectronics STB5600 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STB5600 |
| Supply Current | 25mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
