
The STB5NK52ZD-1 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 520V and a continuous drain current of 4.4A. The device is packaged in a TO-262-3 case and is mounted through a hole. It is compliant with RoHS regulations and is available in a rail or tube packaging format.
Stmicroelectronics STB5NK52ZD-1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 520V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 520V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 529pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 23.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB5NK52ZD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
