Stmicroelectronics STB60NE06L-16 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Fall Time | 220ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB60NE06L-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.