The STB60NE06L-16T4 is a 60V, 60A N-CHANNEL MOSFET in a D2PAK package, designed for surface mount applications. It has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. The device features a maximum power dissipation of 150W and a turn-off delay time of 45ns. It is part of the STripFET II series and is suitable for a variety of applications including power management and switching.
Stmicroelectronics STB60NE06L-16T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 220ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 4.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB60NE06L-16T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
