Stmicroelectronics STB6100 technical specifications.
| Package/Case | QFN |
| Max Frequency | 2.15GHz |
| Min Frequency | 950MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.