
Stmicroelectronics STB6N80K5 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 255pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.