Stmicroelectronics STB6NB50 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6NB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.