N-channel SuperMESH™ Power MOSFET featuring 600V drain-source breakdown voltage and 6A continuous drain current. This surface-mount device offers a low 1.2Ω drain-source on-resistance and 110W maximum power dissipation. Designed with Zener protection, it operates within a -55°C to 150°C temperature range and is packaged in a D2PAK for efficient thermal management. Key switching characteristics include a 14ns turn-on delay and 19ns fall time.
Stmicroelectronics STB6NK60ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 905pF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 600V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6NK60ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
