Stmicroelectronics STB7002 technical specifications.
| Number of Terminals | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 22.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.