N-CHANNEL POWER MOSFET, D2PAK package, featuring 30V drain-source breakdown voltage and 70A continuous drain current. Offers a low 9.5mΩ maximum drain-source on-resistance at 10Vgs. Designed for surface mounting with a maximum power dissipation of 100W and operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 22ns and fall time of 25ns.
Stmicroelectronics STB70NF03LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.5mR |
| Dual Supply Voltage | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB70NF03LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
