N-CHANNEL STripFET™ MOSFET, D2PAK package, offering 30V drain-source breakdown voltage and 70A continuous drain current. Features low 9.5mΩ drain-source resistance at nominal Vgs of 1V. Designed for surface mount with a maximum power dissipation of 100W and operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 23ns and fall time of 28ns. RoHS compliant.
Stmicroelectronics STB70NF3LLT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.6mm |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 30V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB70NF3LLT4 to view detailed technical specifications.
No datasheet is available for this part.
