The STB70NH03L is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 60A and a gate to source voltage of 20V. The device is packaged in a D2PAK case and has a maximum power dissipation of 858W. The STB70NH03L is compliant with RoHS regulations and has a turn-off delay time of 19ns and a turn-on delay time of 21ns.
Stmicroelectronics STB70NH03L technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 2.2nF |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 858W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 21ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB70NH03L to view detailed technical specifications.
No datasheet is available for this part.