Stmicroelectronics STB7101 technical specifications.
| Package/Case | SOT-323 |
| Operating Supply Voltage | 2.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STB7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.