Stmicroelectronics STB7102TR technical specifications.
| Package/Case | SOT-323-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STB7102 |
| Supply Current | 5.3mA |
| Test Frequency | 2.085GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STB7102TR to view detailed technical specifications.
No datasheet is available for this part.