Stmicroelectronics STB7104 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 3.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB7104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.