
N-CHANNEL Power MOSFET, D2PAK package, featuring 24V drain-source breakdown voltage and 60A continuous drain current. Offers a low 8mΩ Rds On resistance and 80W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. This surface-mount component is RoHS compliant and designed for efficient power switching applications.
Stmicroelectronics STB75NH02LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.05nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB75NH02LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.