N-channel Power MOSFET, 600V drain-source voltage, 5A continuous drain current. Features enhancement mode channel type, MDmesh process technology, and a maximum gate threshold voltage of 4V. Surface mountable in a 3-pin DPAK (TO-252AA) package with gull-wing leads. Maximum power dissipation is 45W, with an operating temperature range of -55°C to 150°C.
Stmicroelectronics STB7ANM60N technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.63(Max) |
| Pin Pitch (mm) | 2.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | MDmesh |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 5A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 900@10VmOhm |
| Typical Gate Charge @ Vgs | 14@10VnC |
| Typical Gate Charge @ 10V | 14nC |
| Typical Input Capacitance @ Vds | 363@50VpF |
| Maximum Power Dissipation | 45000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STB7ANM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.