Stmicroelectronics STB80NF12T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 120V |
| Drain to Source Resistance | 18mR |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 134ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB80NF12T4 to view detailed technical specifications.
No datasheet is available for this part.