Stmicroelectronics STB80NF55-06T technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB80NF55-06T to view detailed technical specifications.
No datasheet is available for this part.