
Stmicroelectronics STB80PF55 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.6mm |
| Input Capacitance | 5.5nF |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 165ns |
| Turn-On Delay Time | 35ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB80PF55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
