Stmicroelectronics STB85NF3LL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB85NF3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.