
N-CHANNEL Power MOSFET, D2PAK package, featuring 30V Drain to Source Breakdown Voltage and 85A Continuous Drain Current. Offers low 8mΩ maximum Drain-Source On-Resistance and 110W Power Dissipation. Designed for surface mount applications with a wide operating temperature range of -65°C to 175°C. Includes fast switching characteristics with a 22ns turn-on delay and 36.5ns fall time.
Stmicroelectronics STB85NF3LLT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8mR |
| Fall Time | 36.5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.21nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 36.5ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB85NF3LLT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.