Stmicroelectronics STB85NS04Z technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 33V |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 2.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 215W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| Series | SAFeFET™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STB85NS04Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.