The STB90NF3LLT4 is an N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a gate to source voltage of 16V. The device features a fall time of 24ns and a turn-off delay time of 37ns. It also has a turn-on delay time of 30ns. The STB90NF3LLT4 is a surface mount device packaged in tape and reel format.
Stmicroelectronics STB90NF3LLT4 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STB90NF3LLT4 to view detailed technical specifications.
No datasheet is available for this part.