N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 7.2A continuous drain current. This SuperMESH™ device offers a low 0.72 Ohm drain-source resistance at 500V and a maximum power dissipation of 110W. Designed for surface mounting in a D2PAK package, it includes integrated Zener protection and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 17ns turn-on delay and 22ns fall time.
Stmicroelectronics STB9NK50ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 7.2A |
| Current Rating | 7.2A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 500V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB9NK50ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
