Stmicroelectronics STBC21FTR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Current | 750uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBC21FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.