
Stmicroelectronics STBLC01QTR technical specifications.
| Data Rate | 1Mbps |
| Frequency | 2.484GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Moisture Sensitivity Level | 3 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Series | Bluetooth |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STBLC01QTR to view detailed technical specifications.
No datasheet is available for this part.