
8-pin TDFN EP surface mount processor supervisor IC featuring a single supervisory circuit. This component offers a minimum reset threshold voltage of 3 V and a maximum of 5.375 V, with a monitored voltage of 5 V. Operating supply voltage ranges from 2.8 V to 28 V, with a typical value of 5 V and a maximum supply current of 210 uA. The compact Thin Dual Flat Package No Lead with Exposed Pad measures 2 x 2 x 0.73 mm with a 0.5 mm pin pitch, suitable for operation between -40 °C and 85 °C.
Stmicroelectronics STBP110AUDJ6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3V |
| Maximum Reset Threshold Voltage | 5.375V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 210uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STBP110AUDJ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.