
8-pin TDFN EP surface mount processor supervisor IC with a 2x2mm footprint and 0.5mm pin pitch. Features a single supervisor circuit with a monitored voltage of 5V, adjustable reset threshold from 2.7V to 5.9V, and an operating supply voltage range of 2.5V to 28V. Maximum supply current is 210 uA, operating temperature range is -40°C to 85°C.
Stmicroelectronics STBP110CTDJ6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.7V |
| Maximum Reset Threshold Voltage | 5.9V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 210uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STBP110CTDJ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.