
8-pin TDFN EP surface mount supervisory circuit with a single supervisor. Features a 2mm x 2mm x 0.73mm plastic package with exposed pad and 0.5mm pin pitch. Monitors 5V with adjustable reset thresholds from 3V to 5.9V, operating from 2.8V to 28V. Maximum supply current is 210 uA, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STBP110CUDJ6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3V |
| Maximum Reset Threshold Voltage | 5.9V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 2.8V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 210uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STBP110CUDJ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.