
8-pin TDFN EP processor supervisor with a single supervisory circuit. Features a 3.25V to 6.02V reset threshold range and operates from 3.1V to 28V, with a typical 5V monitored voltage. Surface mountable in a 2x2mm Thin Dual Flat Package No Lead with Exposed Pad, offering a 0.5mm pin pitch. Maximum supply current is 210 uA, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STBP110DVDJ6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3.25V |
| Maximum Reset Threshold Voltage | 6.02V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 28V |
| Maximum Supply Current | 210uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics STBP110DVDJ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.